

SLD16U-017 | |
|---|---|
DigiKey Part Number | F5677TR-ND - Tape & Reel (TR) F5677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD16U-017 |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 196.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD16U-017 Models |
Category | Current - Peak Pulse (10/1000µs) 196.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 16V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 18V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.26000 | kr.152.60 |
| 100 | kr.10.62460 | kr.1,062.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.93438 | kr.5,547.50 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

