


SL1021B230C | |
|---|---|
DigiKey Part Number | SL1021B230C-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B230C |
Description | GDT 230V 20KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 5 | kr.28.42800 | kr.142.14 |
| 10 | kr.26.23500 | kr.262.35 |
| 50 | kr.21.76020 | kr.1,088.01 |
| 100 | kr.20.06800 | kr.2,006.80 |
| 250 | kr.18.02132 | kr.4,505.33 |
| 500 | kr.16.60408 | kr.8,302.04 |
| 1.000 | kr.15.72561 | kr.15,725.61 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

