Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021A230RF

DigiKey Part Number
SL1021A230RF-ND
Manufacturer
Manufacturer Product Number
SL1021A230RF
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
5kr.16.87800kr.84.39
10kr.15.56500kr.155.65
50kr.12.91460kr.645.73
100kr.11.91220kr.1,191.22
250kr.10.70092kr.2,675.23
500kr.9.86238kr.4,931.19
1.000kr.9.08497kr.9,084.97
5.000kr.8.86015kr.44,300.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750