


SL1011A075A | |
|---|---|
DigiKey Part Number | 18-SL1011A075ATR-ND - Tape & Reel (TR) 18-SL1011A075ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1011A075A |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 5 | kr.20.11000 | kr.100.55 |
| 10 | kr.18.55100 | kr.185.51 |
| 50 | kr.15.38980 | kr.769.49 |
| 100 | kr.14.19590 | kr.1,419.59 |
| 250 | kr.12.75176 | kr.3,187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.57676 | kr.5,288.38 |
| 1.000 | kr.9.74261 | kr.9,742.61 |
| 1.500 | kr.9.56943 | kr.14,354.15 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |

