SL1003A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1003A Series
Building Automation – Protect/Sense/Control

SL1003A230R

DigiKey Part Number
F5316-ND
Manufacturer
Manufacturer Product Number
SL1003A230R
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.07000kr.19.07
5kr.15.80800kr.79.04
10kr.14.59200kr.145.92
50kr.12.10240kr.605.12
100kr.11.16420kr.1,116.42
250kr.10.02932kr.2,507.33
500kr.9.24390kr.4,621.95
1.000kr.8.51565kr.8,515.65
5.000kr.8.24241kr.41,212.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.07000
Unit Price with VAT:kr.23.83750