


SL1002A230SM | |
|---|---|
DigiKey Part Number | F5670TR-ND - Tape & Reel (TR) F5670CT-ND - Cut Tape (CT) F5670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A230SM |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 5 | kr.8.53400 | kr.42.67 |
| 10 | kr.7.87400 | kr.78.74 |
| 50 | kr.6.53520 | kr.326.76 |
| 100 | kr.6.02930 | kr.602.93 |
| 250 | kr.5.41840 | kr.1,354.60 |
| 500 | kr.4.99604 | kr.2,498.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14401 | kr.4,144.01 |
| 2.000 | kr.3.81728 | kr.7,634.56 |
| 3.000 | kr.3.73189 | kr.11,195.67 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |


