


SJ6025R2TP | |
|---|---|
DigiKey Part Number | F11348-ND |
Manufacturer | |
Manufacturer Product Number | SJ6025R2TP |
Description | SCR 600V 25A TO-220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 35 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 350A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.59000 | kr.25.59 |
| 10 | kr.16.88500 | kr.168.85 |
| 100 | kr.11.94120 | kr.1,194.12 |
| 500 | kr.9.97448 | kr.4,987.24 |
| Unit Price without VAT: | kr.25.59000 |
|---|---|
| Unit Price with VAT: | kr.31.98750 |

