


SJ6008DS2RP | |
|---|---|
DigiKey Part Number | F10279TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ6008DS2RP |
Description | SCR 600V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 5.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.23504 | kr.15,587.60 |
| Unit Price without VAT: | kr.6.23504 |
|---|---|
| Unit Price with VAT: | kr.7.79380 |

