

SJ6004DS2RP | |
---|---|
DigiKey Part Number | F10275TR-ND - Tape & Reel (TR) F10275CT-ND - Cut Tape (CT) F10275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6004DS2RP |
Description | SCR 600V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.56 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.55000 | kr.15.55 |
10 | kr.10.01000 | kr.100.10 |
100 | kr.6.83390 | kr.683.39 |
500 | kr.5.47546 | kr.2,737.73 |
1.000 | kr.5.38464 | kr.5,384.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.39921 | kr.10,998.02 |
Unit Price without VAT: | kr.15.55000 |
---|---|
Unit Price with VAT: | kr.19.43750 |