SH300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.014
Unit Price: kr.7.74000
Datasheet
SH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SH Series
Gas Discharge Tubes (GDT) 5kA Surge – SH Series
Building Automation – Protect/Sense/Control

SH300

DigiKey Part Number
F9941TR-ND - Tape & Reel (TR)
F9941CT-ND - Cut Tape (CT)
F9941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH300
Description
GDT 300V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SH300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.06000kr.10.06
5kr.8.33400kr.41.67
10kr.7.69500kr.76.95
50kr.6.38420kr.319.21
100kr.5.88950kr.588.95
250kr.5.29260kr.1,323.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.4.55341kr.4,098.07
1.800kr.4.19458kr.7,550.24
2.700kr.4.07640kr.11,006.28
Manufacturers Standard Package
Unit Price without VAT:kr.10.06000
Unit Price with VAT:kr.12.57500