


SG230 | |
|---|---|
DigiKey Part Number | F4128TR-ND - Tape & Reel (TR) F4128CT-ND - Cut Tape (CT) F4128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG230 |
Description | GDT 230V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 5 | kr.9.02800 | kr.45.14 |
| 10 | kr.8.32400 | kr.83.24 |
| 50 | kr.6.90940 | kr.345.47 |
| 100 | kr.6.37420 | kr.637.42 |
| 250 | kr.5.72832 | kr.1,432.08 |
| 500 | kr.5.28148 | kr.2,640.74 |
| 1.000 | kr.4.86747 | kr.4,867.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.03519 | kr.8,070.38 |
| 4.000 | kr.3.96726 | kr.15,869.04 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

