Gas Discharge Tube 150 V 2000A (2kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 150 V 2000A (2kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SG150

DigiKey Part Number
F4127TR-ND - Tape & Reel (TR)
F4127CT-ND - Cut Tape (CT)
F4127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG150
Description
GDT 150V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 2000A (2kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SG150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric)
Voltage - DC Spark Over (Nom)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
5kr.9.02800kr.45.14
10kr.8.32400kr.83.24
50kr.6.90940kr.345.47
100kr.6.37420kr.637.42
250kr.5.72832kr.1,432.08
500kr.5.28148kr.2,640.74
1.000kr.4.86747kr.4,867.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.03519kr.8,070.38
4.000kr.3.96726kr.15,869.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500