MFR Recommended




SESD0802Q4UG-0020-090 | |
|---|---|
DigiKey Part Number | SESD0802Q4UG-0020-090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD0802Q4UG-0020-090 |
Description | TVS DIODE 7VWM 9.2VC 0802 |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0802 |
Datasheet | Datasheet |
EDA/CAD Models | SESD0802Q4UG-0020-090 Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.2pF @ 3GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9V (Typ) | Package / Case 4-XFDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 9.2V (Typ) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 37.825 | F9749CT-ND | kr.0.88000 | MFR Recommended |




