1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

SE230

DigiKey Part Number
F6290TR-ND - Tape & Reel (TR)
F6290CT-ND - Cut Tape (CT)
F6290DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE230
Description
GDT 230V 500A 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 500A 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
500A
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.66000kr.17.66
5kr.14.63000kr.73.15
10kr.13.50400kr.135.04
50kr.11.20120kr.560.06
100kr.10.33280kr.1,033.28
250kr.9.28332kr.2,320.83
500kr.8.55718kr.4,278.59
1.000kr.8.25171kr.8,251.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.74159kr.20,224.77
Manufacturers Standard Package
Unit Price without VAT:kr.17.66000
Unit Price with VAT:kr.22.07500