42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SD24-01FTG

DigiKey Part Number
F6445TR-ND - Tape & Reel (TR)
F6445CT-ND - Cut Tape (CT)
F6445DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD24-01FTG
Description
TVS DIODE 24VWM 42VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD24-01FTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.28200kr.22.82
100kr.1.45380kr.145.38
500kr.1.09404kr.547.02
1.000kr.0.97782kr.977.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69161kr.2,074.83
6.000kr.0.62951kr.3,777.06
9.000kr.0.59785kr.5,380.65
15.000kr.0.56227kr.8,434.05
21.000kr.0.54119kr.11,364.99
30.000kr.0.53890kr.16,167.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000