
SC7538-08UTG | |
|---|---|
DigiKey Part Number | 18-SC7538-08UTGTR-ND - Tape & Reel (TR) 18-SC7538-08UTGCT-ND - Cut Tape (CT) 18-SC7538-08UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC7538-08UTG |
Description | TVS DIODE 5VWM 10.9VC 9UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.48400 | kr.54.84 |
| 100 | kr.3.61950 | kr.361.95 |
| 500 | kr.2.81814 | kr.1,409.07 |
| 1.000 | kr.2.56003 | kr.2,560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86026 | kr.5,580.78 |
| 6.000 | kr.1.78313 | kr.10,698.78 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |








