



SC104J4J | |
|---|---|
DigiKey Part Number | 5666-SC104J4J-ND |
Manufacturer | |
Manufacturer Product Number | SC104J4J |
Description | THERM NTC 100KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 5 | kr.11.83000 | kr.59.15 |
| 10 | kr.11.28500 | kr.112.85 |
| 25 | kr.10.62320 | kr.265.58 |
| 50 | kr.10.17440 | kr.508.72 |
| 100 | kr.9.76230 | kr.976.23 |
| 500 | kr.8.93432 | kr.4,467.16 |
| 1.000 | kr.8.62627 | kr.8,626.27 |
| 5.000 | kr.8.00585 | kr.40,029.25 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

