
SACB7.0 | |
|---|---|
DigiKey Part Number | SACB7.0TR-ND - Tape & Reel (TR) SACB7.0CT-ND - Cut Tape (CT) SACB7.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB7.0 |
Description | TVS DIODE 7VWM 12.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB7.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.15300 | kr.41.53 |
| 100 | kr.2.70720 | kr.270.72 |
| 500 | kr.2.08396 | kr.1,041.98 |
| 1.000 | kr.1.88317 | kr.1,883.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35663 | kr.4,069.89 |
| 6.000 | kr.1.24955 | kr.7,497.30 |
| 9.000 | kr.1.22362 | kr.11,012.58 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |




