111V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC70

DigiKey Part Number
18-SAC70TR-ND - Tape & Reel (TR)
18-SAC70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC70
Description
TVS DIODE 70VWM 111VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
111V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77V
Voltage - Clamping (Max) @ Ipp
111V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.12800kr.41.28
100kr.2.68520kr.268.52
500kr.2.06544kr.1,032.72
1.000kr.1.86573kr.1,865.73
2.000kr.1.69752kr.3,395.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29671kr.5,186.84
8.000kr.1.20563kr.9,645.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500