Direct
Direct

SAC50 | |
|---|---|
DigiKey Part Number | SAC50TR-ND - Tape & Reel (TR) SAC50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC50 |
Description | TVS DIODE 50VWM 88VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50V | |
Voltage - Breakdown (Min) | 55.5V | |
Voltage - Clamping (Max) @ Ipp | 88V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.39200 | kr.33.92 |
| 100 | kr.2.20630 | kr.220.63 |
| 500 | kr.1.69710 | kr.848.55 |
| 1.000 | kr.1.53301 | kr.1,533.01 |
| 2.000 | kr.1.39480 | kr.2,789.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46454 | kr.5,858.16 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


