
SAC30 | |
|---|---|
DigiKey Part Number | SAC30TR-ND - Tape & Reel (TR) SAC30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC30 |
Description | TVS DIODE 30VWM 48.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.6V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.6V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.29800 | kr.22.98 |
| 100 | kr.1.94560 | kr.194.56 |
| 500 | kr.1.81580 | kr.907.90 |
| 1.000 | kr.1.72480 | kr.1,724.80 |
| 2.000 | kr.1.58055 | kr.3,161.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34848 | kr.5,393.92 |
| 8.000 | kr.1.20000 | kr.9,600.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

