
SA8.5CA | |
---|---|
DigiKey Part Number | SA8.5CATR-ND - Tape & Reel (TR) SA8.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.2.71400 | kr.27.14 |
100 | kr.1.74850 | kr.174.85 |
500 | kr.1.33260 | kr.666.30 |
1.000 | kr.1.19846 | kr.1,198.46 |
2.000 | kr.1.08554 | kr.2,171.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.99050 | kr.3,962.00 |
8.000 | kr.0.91054 | kr.7,284.32 |
12.000 | kr.0.87360 | kr.10,483.20 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |