
SA8.5A | |
|---|---|
DigiKey Part Number | SA8.5ATR-ND - Tape & Reel (TR) SA8.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.66930 | kr.166.93 |
| 500 | kr.1.27040 | kr.635.20 |
| 1.000 | kr.1.14177 | kr.1,141.77 |
| 2.000 | kr.1.03349 | kr.2,066.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00269 | kr.4,010.76 |
| 8.000 | kr.0.96366 | kr.7,709.28 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

