
SA8.0CA | |
|---|---|
DigiKey Part Number | SA8.0CATR-ND - Tape & Reel (TR) SA8.0CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 37.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.2.81400 | kr.28.14 |
| 100 | kr.1.81790 | kr.181.79 |
| 500 | kr.1.38738 | kr.693.69 |
| 1.000 | kr.1.24854 | kr.1,248.54 |
| 2.000 | kr.1.13169 | kr.2,263.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14816 | kr.4,592.64 |
| 8.000 | kr.1.13225 | kr.9,058.00 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

