13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8.0CA

DigiKey Part Number
SA8.0CATR-ND - Tape & Reel (TR)
SA8.0CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA8.0CA
Description
TVS DIODE 8VWM 13.6VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA8.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
37.5A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.456
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.81400kr.28.14
100kr.1.81790kr.181.79
500kr.1.38738kr.693.69
1.000kr.1.24854kr.1,248.54
2.000kr.1.13169kr.2,263.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14816kr.4,592.64
8.000kr.1.13225kr.9,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750