Similar
Similar
Similar

SA75CA | |
|---|---|
DigiKey Part Number | SA75CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA75CA |
Description | TVS DIODE 75VWM 121VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99514 | kr.3,980.56 |
| 8.000 | kr.0.91481 | kr.7,318.48 |
| 12.000 | kr.0.87770 | kr.10,532.40 |
| Unit Price without VAT: | kr.0.99514 |
|---|---|
| Unit Price with VAT: | kr.1.24393 |


