Direct
Direct

SA7.5CA-B | |
|---|---|
DigiKey Part Number | SA7.5CA-B-ND |
Manufacturer | |
Manufacturer Product Number | SA7.5CA-B |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA7.5CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 39.5A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA7.5CA-AP | MCC (Micro Commercial Components) | 0 | 353-SA7.5CA-AP-ND | kr.0.00000 | Direct |
| SA7.5CA-BP | MCC (Micro Commercial Components) | 0 | 353-SA7.5CA-BP-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31916 | kr.1,319.16 |
| Unit Price without VAT: | kr.1.31916 |
|---|---|
| Unit Price with VAT: | kr.1.64895 |


