12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.5A

DigiKey Part Number
18-SA7.5ATR-ND - Tape & Reel (TR)
18-SA7.5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA7.5A
Description
TVS DIODE 7.5VWM 12.9V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
39.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.99200kr.29.92
100kr.1.92480kr.192.48
500kr.1.46302kr.731.51
1.000kr.1.31403kr.1,314.03
2.000kr.1.18853kr.2,377.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90242kr.3,609.68
8.000kr.0.82837kr.6,626.96
12.000kr.0.79064kr.9,487.68
20.000kr.0.78220kr.15,644.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500