
SA58A | |
|---|---|
DigiKey Part Number | 18-SA58ATR-ND - Tape & Reel (TR) 18-SA58ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA58A |
Description | TVS DIODE 58VWM 93.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.1.35040 | kr.135.04 |
| 500 | kr.1.17760 | kr.588.80 |
| 1.000 | kr.0.97280 | kr.972.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90240 | kr.3,609.60 |
| 8.000 | kr.0.88435 | kr.7,074.80 |
| 12.000 | kr.0.79812 | kr.9,577.44 |
| 20.000 | kr.0.78960 | kr.15,792.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

