
SA51A | |
|---|---|
DigiKey Part Number  | 18-SA51ATR-ND - Tape & Reel (TR) 18-SA51ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SA51A  | 
Description  | TVS DIODE 51VWM 82.4VC DO204AC  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 82.4V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SA51A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 51V  | |
Voltage - Breakdown (Min)  | 56.7V  | |
Voltage - Clamping (Max) @ Ipp  | 82.4V  | |
Current - Peak Pulse (10/1000µs)  | 6.2A  | |
Power - Peak Pulse  | 500W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.67700 | kr.16.77 | 
| 100 | kr.1.44640 | kr.144.64 | 
| 500 | kr.1.36756 | kr.683.78 | 
| 1.000 | kr.1.17120 | kr.1,171.20 | 
| 2.000 | kr.1.08160 | kr.2,163.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.94080 | kr.3,763.20 | 
| 8.000 | kr.0.78960 | kr.6,316.80 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

