9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0A-B

DigiKey Part Number
F5310-ND
Manufacturer
Manufacturer Product Number
SA5.0A-B
Description
TVS DIODE 5VWM 9.2VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA5.0A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
55.4A
Series
Power - Peak Pulse
500W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP5.0ALittelfuse Inc.3285KP5.0ALFCT-NDkr.21.68000Similar
In-Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49800kr.24.98
100kr.1.60400kr.160.40
500kr.1.21918kr.609.59
1.000kr.1.09504kr.1,095.04
2.000kr.0.99044kr.1,980.88
5.000kr.0.87716kr.4,385.80
10.000kr.0.80713kr.8,071.30
50.000kr.0.78220kr.39,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500