58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36A

DigiKey Part Number
SA36ATR-ND - Tape & Reel (TR)
SA36ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA36A
Description
TVS DIODE 36VWM 58.1VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.99200kr.29.92
100kr.1.92480kr.192.48
500kr.1.46302kr.731.51
1.000kr.1.31403kr.1,314.03
2.000kr.1.18853kr.2,377.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90242kr.3,609.68
8.000kr.0.82837kr.6,626.96
12.000kr.0.79064kr.9,487.68
20.000kr.0.78220kr.15,644.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500