
SA33CA | |
|---|---|
DigiKey Part Number | SA33CALFTR-ND - Tape & Reel (TR) SA33CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA33CA |
Description | TVS DIODE 33VWM 53.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 9.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.22700 | kr.32.27 |
| 100 | kr.2.07830 | kr.207.83 |
| 500 | kr.1.58412 | kr.792.06 |
| 1.000 | kr.1.42466 | kr.1,424.66 |
| 2.000 | kr.1.29041 | kr.2,580.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98121 | kr.3,924.84 |
| 8.000 | kr.0.90201 | kr.7,216.08 |
| 12.000 | kr.0.86541 | kr.10,384.92 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


