SA33A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 45
Unit Price: kr.15.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.6.60361
Datasheet
SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33A-B

DigiKey Part Number
18-SA33A-B-ND
Manufacturer
Manufacturer Product Number
SA33A-B
Description
TVS DIODE 33VWM 53.3VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.10541kr.1,105.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.10541
Unit Price with VAT:kr.1.38176