
SA30CA | |
|---|---|
DigiKey Part Number | SA30CALFTR-ND - Tape & Reel (TR) SA30CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA30CA |
Description | TVS DIODE 30VWM 48.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.1.07520 | kr.107.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99050 | kr.3,962.00 |
| 8.000 | kr.0.97843 | kr.7,827.44 |
| 12.000 | kr.0.87360 | kr.10,483.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

