
| SA28CA | |
|---|---|
| DigiKey Part Number | SA28CATR-ND - Tape & Reel (TR) SA28CACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SA28CA | 
| Description | TVS DIODE 28VWM 45.4VC DO204AC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SA28CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 11.2A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.2.48300 | kr.24.83 | 
| 100 | kr.1.69600 | kr.169.60 | 
| 500 | kr.1.35680 | kr.678.40 | 
| 1.000 | kr.1.14560 | kr.1,145.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.09133 | kr.4,365.32 | 
| 8.000 | kr.0.97843 | kr.7,827.44 | 
| 12.000 | kr.0.87360 | kr.10,483.20 | 
| Unit Price without VAT: | kr.3.20000 | 
|---|---|
| Unit Price with VAT: | kr.4.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark