SA58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA28CA

DigiKey Part Number
SA28CATR-ND - Tape & Reel (TR)
SA28CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA28CA
Description
TVS DIODE 28VWM 45.4VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA28CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.48300kr.24.83
100kr.1.69600kr.169.60
500kr.1.35680kr.678.40
1.000kr.1.14560kr.1,145.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09133kr.4,365.32
8.000kr.0.97843kr.7,827.44
12.000kr.0.87360kr.10,483.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000