
SA22A | |
|---|---|
DigiKey Part Number | 18-SA22ATR-ND - Tape & Reel (TR) 18-SA22ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA22A |
Description | TVS DIODE 22VWM 35.5VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA22A Models |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 14.4A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.1.99710 | kr.199.71 |
| 500 | kr.1.51982 | kr.759.91 |
| 1.000 | kr.1.36589 | kr.1,365.89 |
| 2.000 | kr.1.23627 | kr.2,472.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93932 | kr.3,757.28 |
| 8.000 | kr.0.86285 | kr.6,902.80 |
| 12.000 | kr.0.82388 | kr.9,886.56 |
| 20.000 | kr.0.82103 | kr.16,420.60 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


