
SA20CA | |
|---|---|
DigiKey Part Number | SA20CALFTR-ND - Tape & Reel (TR) SA20CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA20CA |
Description | TVS DIODE 20VWM 32.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.82680 | kr.182.68 |
| 500 | kr.1.39454 | kr.697.27 |
| 1.000 | kr.1.25507 | kr.1,255.07 |
| 2.000 | kr.1.13763 | kr.2,275.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10570 | kr.4,422.80 |
| 8.000 | kr.1.08132 | kr.8,650.56 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

