
SA180A | |
---|---|
DigiKey Part Number | SA180A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA180A |
Description | TVS DIODE 180VWM 289VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 289V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA180A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 289V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.91096 | kr.3,643.84 |
8.000 | kr.0.83621 | kr.6,689.68 |
12.000 | kr.0.79812 | kr.9,577.44 |
20.000 | kr.0.78960 | kr.15,792.00 |
Unit Price without VAT: | kr.0.91096 |
---|---|
Unit Price with VAT: | kr.1.13870 |