
SA15CA | |
|---|---|
DigiKey Part Number | SA15CALFTR-ND - Tape & Reel (TR) SA15CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15CA |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.03970 | kr.1,039.70 |
| 2.000 | kr.0.93661 | kr.1,873.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70815 | kr.2,832.60 |
| 8.000 | kr.0.64726 | kr.5,178.08 |
| 12.000 | kr.0.61623 | kr.7,394.76 |
| 20.000 | kr.0.58249 | kr.11,649.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



