
SA14CA | |
|---|---|
DigiKey Part Number | 18-SA14CATR-ND - Tape & Reel (TR) 18-SA14CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA14CA |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.48300 | kr.24.83 |
| 100 | kr.1.69600 | kr.169.60 |
| 500 | kr.1.49900 | kr.749.50 |
| 1.000 | kr.1.34848 | kr.1,348.48 |
| 2.000 | kr.1.11642 | kr.2,232.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07879 | kr.4,315.16 |
| 8.000 | kr.0.97843 | kr.7,827.44 |
| 12.000 | kr.0.87360 | kr.10,483.20 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |




