
SA11A | |
|---|---|
DigiKey Part Number | SA11ATR-ND - Tape & Reel (TR) SA11ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA11A |
Description | TVS DIODE 11VWM 18.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA11A Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11A | Littelfuse Inc. | 483 | 18-5KP11ACT-ND | kr.22.51000 | Similar |
| P6KE13A | Littelfuse Inc. | 19.637 | P6KE13ALFCT-ND | kr.4.44000 | Similar |
| SA11A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.865 | 112-SA11A-E3/54CT-ND | kr.6.09000 | Direct |
| P6KE13A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.526 | P6KE13A-E3/54GICT-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.1.99710 | kr.199.71 |
| 500 | kr.1.51982 | kr.759.91 |
| 1.000 | kr.1.36589 | kr.1,365.89 |
| 2.000 | kr.1.23627 | kr.2,472.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93932 | kr.3,757.28 |
| 8.000 | kr.0.86285 | kr.6,902.80 |
| 12.000 | kr.0.82388 | kr.9,886.56 |
| 20.000 | kr.0.82103 | kr.16,420.60 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

