

S602CSRP | |
---|---|
DigiKey Part Number | 18-S602CSRPTR-ND - Tape & Reel (TR) 18-S602CSRPCT-ND - Cut Tape (CT) 18-S602CSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S602CSRP |
Description | SCR 1.5A 600V COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.3.11700 | kr.31.17 |
100 | kr.2.01410 | kr.201.41 |
500 | kr.1.53702 | kr.768.51 |
1.000 | kr.1.38317 | kr.1,383.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.09486 | kr.2,737.15 |
5.000 | kr.1.00210 | kr.5,010.50 |
7.500 | kr.0.95482 | kr.7,161.15 |
12.500 | kr.0.91600 | kr.11,450.00 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |