

RXEF185-AP | |
---|---|
DigiKey Part Number | RXEF185-APCT-ND - Cut Tape (CT) RXEF185-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF185-AP |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.118" T (17.50mm x 3.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
5 | kr.3.90400 | kr.19.52 |
10 | kr.3.59700 | kr.35.97 |
50 | kr.2.98620 | kr.149.31 |
100 | kr.2.75520 | kr.275.52 |
250 | kr.2.47656 | kr.619.14 |
500 | kr.2.28416 | kr.1,142.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.10592 | kr.2,105.92 |
2.000 | kr.1.94074 | kr.3,881.48 |
3.000 | kr.1.84975 | kr.5,549.25 |
5.000 | kr.1.76960 | kr.8,848.00 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |