



RXEF160K-2 | |
|---|---|
DigiKey Part Number | RXEF160K-2HFTR-ND - Tape & Reel (TR) RXEF160K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF160K-2 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.642" Dia x 0.118" T (16.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.819" (20.80mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF160-2 | Littelfuse Inc. | 5.309 | RXEF160-2HFCT-ND | kr.5.07000 | Direct |
| MF-RX110/72-0 | Bourns Inc. | 8.813 | MF-RX110/72-0-ND | kr.2.98000 | Similar |
| MF-RX110/72-2 | Bourns Inc. | 85.432 | 118-MF-RX110/72-2CT-ND | kr.3.23000 | Similar |
| MF-RX135/72-0 | Bourns Inc. | 6.017 | MF-RX135/72-0-ND | kr.4.95000 | Similar |
| MF-RX300/72-2 | Bourns Inc. | 3.226 | 118-MF-RX300/72-2CT-ND | kr.5.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 5 | kr.4.59000 | kr.22.95 |
| 10 | kr.4.23500 | kr.42.35 |
| 50 | kr.3.51240 | kr.175.62 |
| 100 | kr.3.24040 | kr.324.04 |
| 250 | kr.2.91284 | kr.728.21 |
| 500 | kr.2.68652 | kr.1,343.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.02403 | kr.3,036.05 |
| 3.000 | kr.1.86470 | kr.5,594.10 |
| 4.500 | kr.1.78709 | kr.8,041.91 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |


