



RXEF065-2 | |
|---|---|
DigiKey Part Number | RXEF065-2TR-ND - Tape & Reel (TR) RXEF065-2HFTR-ND - Tape & Reel (TR) RXEF065-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF065-2 |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 5.3 s | |
Resistance - Initial (Ri) (Min) | 310 mOhms | |
Resistance - Post Trip (R1) (Max) | 720 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 5 | kr.3.31000 | kr.16.55 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.53100 | kr.126.55 |
| 100 | kr.2.33500 | kr.233.50 |
| 250 | kr.2.09932 | kr.524.83 |
| 500 | kr.1.93636 | kr.968.18 |
| 1.000 | kr.1.78553 | kr.1,785.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34467 | kr.4,034.01 |
| 6.000 | kr.1.24660 | kr.7,479.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

