RXEF040S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXEF040S
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF040S-2

DigiKey Part Number
RXEF040S-2TR-ND - Tape & Reel (TR)
RXEF040S-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RXEF040S-2
Description
PTC RESET FUSE 72V 400MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
5kr.3.03400kr.15.17
10kr.2.80300kr.28.03
50kr.2.32320kr.116.16
100kr.2.14340kr.214.34
250kr.1.92692kr.481.73
500kr.1.77754kr.888.77
1.000kr.1.63904kr.1,639.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29615kr.3,888.45
6.000kr.1.19600kr.7,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250