



RXEF040S-2 | |
|---|---|
DigiKey Part Number | RXEF040S-2TR-ND - Tape & Reel (TR) RXEF040S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF040S-2 |
Description | PTC RESET FUSE 72V 400MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" Dia x 0.118" T (7.60mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 5 | kr.3.03400 | kr.15.17 |
| 10 | kr.2.80300 | kr.28.03 |
| 50 | kr.2.32320 | kr.116.16 |
| 100 | kr.2.14340 | kr.214.34 |
| 250 | kr.1.92692 | kr.481.73 |
| 500 | kr.1.77754 | kr.888.77 |
| 1.000 | kr.1.63904 | kr.1,639.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29615 | kr.3,888.45 |
| 6.000 | kr.1.19600 | kr.7,176.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

