



RXEF030S | |
|---|---|
DigiKey Part Number | RXEF030SHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF030S |
Description | PTC RESET FUSE 72V 300MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 880 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 5 | kr.2.37200 | kr.11.86 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.81320 | kr.90.66 |
| 100 | kr.1.67380 | kr.167.38 |
| 250 | kr.1.50460 | kr.376.15 |
| 500 | kr.1.38782 | kr.693.91 |
| 1.000 | kr.1.27979 | kr.1,279.79 |
| 5.000 | kr.1.05860 | kr.5,293.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

